47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B476M010ATE500

DigiKey Part Number
399-T495B476M010ATE500TR-ND - Tape & Reel (TR)
399-T495B476M010ATE500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T495B476M010ATE500
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495B476M010ATE500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.97000$12.97
10$8.58300$85.83
50$6.85640$342.82
100$6.32370$632.37
500$5.42378$2,711.89
1,000$5.14532$5,145.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.91607$9,832.14
4,000$4.72728$18,909.12
6,000$4.63272$27,796.32
10,000$4.52789$45,278.90
14,000$4.46657$62,531.98
Manufacturers Standard Package