
T495B476K006ATE450 | |
|---|---|
DigiKey Part Number | 399-18422-2-ND - Tape & Reel (TR) 399-18422-1-ND - Cut Tape (CT) 399-18422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B476K006ATE450 |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 450mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B476K006ATE450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 10 | $9.34100 | $93.41 |
| 50 | $7.49440 | $374.72 |
| 100 | $6.92490 | $692.49 |
| 500 | $5.96206 | $2,981.03 |
| 1,000 | $5.66412 | $5,664.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.41872 | $10,837.44 |
| 4,000 | $5.21669 | $20,866.76 |
| 6,000 | $5.11545 | $30,692.70 |
| 10,000 | $5.00323 | $50,032.30 |
| 14,000 | $4.93758 | $69,126.12 |

