33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 450mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B336M010ATE450

DigiKey Part Number
399-18419-2-ND - Tape & Reel (TR)
399-18419-1-ND - Cut Tape (CT)
399-18419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B336M010ATE450
Description
CAP TANT 33UF 20% 10V 1411
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 450mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495B336M010ATE450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,293
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.26000$11.26
10$7.41600$74.16
50$5.88060$294.03
100$5.40750$540.75
500$4.60760$2,303.80
1,000$4.35998$4,359.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.15619$8,312.38
4,000$3.98839$15,953.56
6,000$3.90433$23,425.98
10,000$3.81112$38,111.20
14,000$3.75663$52,592.82
20,000$3.70421$74,084.20
Manufacturers Standard Package