
T495B336K010ATE450 | |
|---|---|
DigiKey Part Number | 399-9766-2-ND - Tape & Reel (TR) 399-9766-1-ND - Cut Tape (CT) 399-9766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B336K010ATE450 |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B336K010ATE450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $5.73500 | $57.35 |
| 50 | $4.49040 | $224.52 |
| 100 | $4.10620 | $410.62 |
| 500 | $3.45626 | $1,728.13 |
| 1,000 | $3.25532 | $3,255.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.08995 | $6,179.90 |
| 4,000 | $2.95381 | $11,815.24 |
| 6,000 | $2.88559 | $17,313.54 |
| 10,000 | $2.80999 | $28,099.90 |
| 14,000 | $2.76578 | $38,720.92 |
| 20,000 | $2.72325 | $54,465.00 |
| 24,000 | $2.70310 | $64,874.40 |

