
T495B105K035ATE1K5 | |
|---|---|
DigiKey Part Number  | 399-18414-2-ND - Tape & Reel (TR) 399-18414-1-ND - Cut Tape (CT) 399-18414-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T495B105K035ATE1K5  | 
Description  | CAP TANT 1UF 10% 35V 1411  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.5Ohm @ 100kHz  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T495B105K035ATE1K5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 35 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 1.5Ohm @ 100kHz  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric)  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.083" (2.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Ratings  | -  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.69000 | $10.69 | 
| 10 | $7.01600 | $70.16 | 
| 50 | $5.55100 | $277.55 | 
| 100 | $5.09820 | $509.82 | 
| 500 | $4.33282 | $2,166.41 | 
| 1,000 | $4.09597 | $4,095.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $3.90107 | $7,802.14 | 
| 4,000 | $3.74059 | $14,962.36 | 
| 6,000 | $3.66018 | $21,961.08 | 
| 10,000 | $3.57104 | $35,710.40 | 
| 14,000 | $3.51892 | $49,264.88 | 
| 20,000 | $3.46877 | $69,375.40 | 

