T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A475K010ATE1K3

DigiKey Part Number
399-8488-2-ND - Tape & Reel (TR)
399-8488-1-ND - Cut Tape (CT)
399-8488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495A475K010ATE1K3
Description
CAP TANT 4.7UF 10% 10V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T495A475K010ATE1K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,476
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.03000$11.03
10$7.23000$72.30
50$5.72320$286.16
100$5.26000$526.00
500$4.47612$2,238.06
1,000$4.23358$4,233.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.03394$8,067.88
4,000$3.86957$15,478.28
6,000$3.78720$22,723.20
10,000$3.69591$36,959.10
14,000$3.64254$50,995.56
20,000$3.59118$71,823.60
Manufacturers Standard Package