
T495A156K010ATE1K0 | |
|---|---|
DigiKey Part Number | 399-11064-2-ND - Tape & Reel (TR) 399-11064-1-ND - Cut Tape (CT) 399-11064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A156K010ATE1K0 |
Description | CAP TANT 15UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495A156K010ATE1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.48600 | $64.86 |
| 50 | $5.11040 | $255.52 |
| 100 | $4.68460 | $468.46 |
| 500 | $3.96698 | $1,983.49 |
| 1,000 | $3.74483 | $3,744.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.56196 | $7,123.92 |
| 4,000 | $3.41146 | $13,645.84 |
| 6,000 | $3.33603 | $20,016.18 |
| 10,000 | $3.25242 | $32,524.20 |
| 14,000 | $3.20355 | $44,849.70 |
| 20,000 | $3.15651 | $63,130.20 |
| 24,000 | $3.13423 | $75,221.52 |

