
T494X156K050AT | |
---|---|
DigiKey Part Number | 399-3869-2-ND - Tape & Reel (TR) 399-3869-1-ND - Cut Tape (CT) 399-3869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X156K050AT |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X156K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.70000 | $53.70 |
10 | $39.61000 | $396.10 |
50 | $33.98200 | $1,699.10 |
100 | $32.24210 | $3,224.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $29.29520 | $14,647.60 |
1,000 | $28.38222 | $28,382.22 |
1,500 | $27.92495 | $41,887.42 |
2,500 | $27.41781 | $68,544.52 |