
T494D685K035AT | |
|---|---|
DigiKey Part Number | 399-8479-2-ND - Tape & Reel (TR) 399-8479-1-ND - Cut Tape (CT) 399-8479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D685K035AT |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D685K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 10 | $10.81000 | $108.10 |
| 50 | $8.73780 | $436.89 |
| 100 | $8.09730 | $809.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.01582 | $3,507.91 |
| 1,000 | $6.68091 | $6,680.91 |
| 1,500 | $6.51320 | $9,769.80 |
| 2,500 | $6.32728 | $15,818.20 |
| 3,500 | $6.21857 | $21,764.99 |
| 5,000 | $6.11401 | $30,570.05 |
| 6,000 | $6.06449 | $36,386.94 |
| 12,000 | $5.89758 | $70,770.96 |
| 12,500 | $5.88872 | $73,609.00 |

