
T494D227M010AT | |
|---|---|
DigiKey Part Number | 399-T494D227M010ATTR-ND - Tape & Reel (TR) 399-T494D227M010ATCT-ND - Cut Tape (CT) 399-T494D227M010ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D227M010AT |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D227M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.98000 | $35.98 |
| 10 | $25.75600 | $257.56 |
| 50 | $21.69340 | $1,084.67 |
| 100 | $20.43870 | $2,043.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.31354 | $9,156.77 |
| 1,000 | $17.65557 | $17,655.57 |
| 1,500 | $17.32577 | $25,988.65 |
| 2,500 | $16.96022 | $42,400.55 |
| 3,500 | $16.74646 | $58,612.61 |

