
T494D107K020AT | |
---|---|
DigiKey Part Number | 399-18799-2-ND - Tape & Reel (TR) 399-18799-1-ND - Cut Tape (CT) 399-18799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D107K020AT |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 680mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D107K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.62000 | $37.62 |
10 | $27.02600 | $270.26 |
50 | $22.80920 | $1,140.46 |
100 | $21.50360 | $2,150.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.29416 | $9,647.08 |
1,000 | $18.60984 | $18,609.84 |
1,500 | $18.26692 | $27,400.38 |
2,500 | $17.88688 | $44,717.20 |
3,500 | $17.66455 | $61,825.92 |