T494D107K006AT4153 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.99902
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.86864
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.78415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.55352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.55352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $15.07218
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.89077
Datasheet
Image for T494D107K006AT4153 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D107K006AT4153

DigiKey Part Number
399-T494D107K006AT4153TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494D107K006AT4153
Description
100.UF 6.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.00074$3,000.37
Manufacturers Standard Package