
T494C475K025AT | |
|---|---|
DigiKey Part Number | 399-8464-2-ND - Tape & Reel (TR) 399-8464-1-ND - Cut Tape (CT) 399-8464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C475K025AT |
Description | CAP TANT 4.7UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C475K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.71400 | $67.14 |
| 50 | $5.29480 | $264.74 |
| 100 | $4.85920 | $485.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.12070 | $2,060.35 |
| 1,000 | $3.89234 | $3,892.34 |
| 1,500 | $3.77799 | $5,666.98 |
| 2,500 | $3.65122 | $9,128.05 |
| 3,500 | $3.57715 | $12,520.02 |
| 5,000 | $3.50585 | $17,529.25 |
| 6,000 | $3.47210 | $20,832.60 |
| 12,000 | $3.35833 | $40,299.96 |
| 12,500 | $3.35230 | $41,903.75 |

