
T494C106M020AT | |
---|---|
DigiKey Part Number | 399-8457-2-ND - Tape & Reel (TR) 399-8457-1-ND - Cut Tape (CT) 399-8457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C106M020AT |
Description | CAP TANT 10UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C106M020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $6.61000 | $66.10 |
50 | $5.20740 | $260.37 |
100 | $4.77550 | $477.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.04572 | $2,022.86 |
1,000 | $3.82009 | $3,820.09 |
1,500 | $3.70705 | $5,560.57 |
2,500 | $3.58177 | $8,954.43 |
3,500 | $3.50851 | $12,279.78 |
5,000 | $3.43806 | $17,190.30 |
6,000 | $3.40468 | $20,428.08 |
12,000 | $3.29221 | $39,506.52 |
12,500 | $3.28627 | $41,078.38 |