
T494B685K025AT | |
|---|---|
DigiKey Part Number | 399-3840-2-ND - Tape & Reel (TR) 399-3840-1-ND - Cut Tape (CT) 399-3840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B685K025AT |
Description | CAP TANT 6.8UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B685K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.82100 | $68.21 |
| 50 | $5.38460 | $269.23 |
| 100 | $4.94240 | $494.24 |
| 500 | $4.19478 | $2,097.39 |
| 1,000 | $3.96348 | $3,963.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.77310 | $7,546.20 |
| 4,000 | $3.61634 | $14,465.36 |
| 6,000 | $3.53781 | $21,226.86 |
| 10,000 | $3.45075 | $34,507.50 |
| 14,000 | $3.39984 | $47,597.76 |
| 20,000 | $3.35087 | $67,017.40 |
| 24,000 | $3.32766 | $79,863.84 |

