33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B336K006AT

DigiKey Part Number
399-8452-2-ND - Tape & Reel (TR)
399-8452-1-ND - Cut Tape (CT)
399-8452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B336K006AT
Description
CAP TANT 33UF 10% 6.3V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494B336K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,464
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.93000$10.93
10$7.13900$71.39
50$5.65060$282.53
100$5.19130$519.13
500$4.41538$2,207.69
1,000$4.17536$4,175.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.97772$7,955.44
4,000$3.81502$15,260.08
6,000$3.73349$22,400.94
10,000$3.64312$36,431.20
14,000$3.59030$50,264.20
20,000$3.53946$70,789.20
Manufacturers Standard Package