
T494B226M020AT | |
|---|---|
DigiKey Part Number | 399-18788-2-ND - Tape & Reel (TR) 399-18788-1-ND - Cut Tape (CT) 399-18788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B226M020AT |
Description | CAP TANT 22UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B226M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $6.97600 | $69.76 |
| 50 | $5.51840 | $275.92 |
| 100 | $5.06720 | $506.72 |
| 500 | $4.30524 | $2,152.62 |
| 1,000 | $4.06954 | $4,069.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.87549 | $7,750.98 |
| 4,000 | $3.71577 | $14,863.08 |
| 6,000 | $3.63573 | $21,814.38 |
| 10,000 | $3.54701 | $35,470.10 |
| 14,000 | $3.49511 | $48,931.54 |
| 20,000 | $3.44522 | $68,904.40 |

