T494 Series B Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B226M020AT

DigiKey Part Number
399-18788-2-ND - Tape & Reel (TR)
399-18788-1-ND - Cut Tape (CT)
399-18788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B226M020AT
Description
CAP TANT 22UF 20% 20V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494B226M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.69000$10.69
10$6.97600$69.76
50$5.51840$275.92
100$5.06720$506.72
500$4.30524$2,152.62
1,000$4.06954$4,069.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.87549$7,750.98
4,000$3.71577$14,863.08
6,000$3.63573$21,814.38
10,000$3.54701$35,470.10
14,000$3.49511$48,931.54
20,000$3.44522$68,904.40
Manufacturers Standard Package