T494 Series B Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B156K025AT

DigiKey Part Number
399-5299-2-ND - Tape & Reel (TR)
399-5299-1-ND - Cut Tape (CT)
399-5299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B156K025AT
Description
CAP TANT 15UF 10% 25V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B156K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,886
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.17000$11.17
10$7.31600$73.16
50$5.79540$289.77
100$5.32650$532.65
500$4.53428$2,267.14
1,000$4.28918$4,289.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.08736$8,174.72
4,000$3.92121$15,684.84
6,000$3.83795$23,027.70
10,000$3.74567$37,456.70
14,000$3.69172$51,684.08
20,000$3.63979$72,795.80
Manufacturers Standard Package