T494 Series B Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B106M020AT

DigiKey Part Number
399-9454-2-ND - Tape & Reel (TR)
399-9454-1-ND - Cut Tape (CT)
399-9454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B106M020AT
Description
CAP TANT 10UF 20% 20V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B106M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,791
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.87000$9.87
10$6.41300$64.13
50$5.05020$252.51
100$4.62910$462.91
500$3.91772$1,958.86
1,000$3.69760$3,697.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.51640$7,032.80
4,000$3.36720$13,468.80
6,000$3.29247$19,754.82
10,000$3.20964$32,096.40
14,000$3.16119$44,256.66
20,000$3.11459$62,291.80
24,000$3.09249$74,219.76
Manufacturers Standard Package