T494 Series B Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B106K020AT

DigiKey Part Number
399-8445-2-ND - Tape & Reel (TR)
399-8445-1-ND - Cut Tape (CT)
399-8445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B106K020AT
Description
CAP TANT 10UF 10% 20V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B106K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,217
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.14000$5.14
10$3.17400$31.74
50$2.41000$120.50
100$2.17420$217.42
500$1.77660$888.30
1,000$1.65356$1,653.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.55248$3,104.96
4,000$1.46925$5,877.00
6,000$1.42756$8,565.36
10,000$1.38136$13,813.60
14,000$1.35435$18,960.90
20,000$1.32836$26,567.20
24,000$1.31606$31,585.44
48,000$1.27459$61,180.32
50,000$1.27238$63,619.00
Manufacturers Standard Package