T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A224K035AT

DigiKey Part Number
399-8435-2-ND - Tape & Reel (TR)
399-8435-1-ND - Cut Tape (CT)
399-8435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A224K035AT
Description
CAP TANT 0.22UF 10% 35V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A224K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,944
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
10$3.91700$39.17
50$3.00680$150.34
100$2.72520$272.52
500$2.25030$1,125.15
1,000$2.10349$2,103.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.98267$3,965.34
4,000$1.88326$7,533.04
6,000$1.83345$11,000.70
10,000$1.77825$17,782.50
14,000$1.74597$24,443.58
20,000$1.71493$34,298.60
24,000$1.70021$40,805.04
48,000$1.65065$79,231.20
Manufacturers Standard Package