T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A105M016AT

DigiKey Part Number
399-8429-2-ND - Tape & Reel (TR)
399-8429-1-ND - Cut Tape (CT)
399-8429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A105M016AT
Description
CAP TANT 1UF 20% 16V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A105M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.52300$35.23
50$2.68820$134.41
100$2.43130$243.13
500$1.99676$998.38
1,000$1.86242$1,862.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.75190$3,503.80
4,000$1.66094$6,643.76
6,000$1.61538$9,692.28
10,000$1.56489$15,648.90
14,000$1.53535$21,494.90
20,000$1.50695$30,139.00
24,000$1.49349$35,843.76
48,000$1.44815$69,511.20
50,000$1.44576$72,288.00
Manufacturers Standard Package