
C9TS5MD5770AA0X | |
---|---|
DigiKey Part Number | 399-C9TS5MD5770AA0X-ND |
Manufacturer | |
Manufacturer Product Number | C9TS5MD5770AA0X |
Description | CAP FILM SCRW TERM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 77 µF Film Capacitor 415V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -5%, +10% | |
Voltage Rating - AC | 415V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 8.740" (222.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $1,132.22333 | $67,933.40 |