
T494B476M004AT | |
|---|---|
DigiKey Part Number  | 399-T494B476M004ATTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | T494B476M004AT  | 
Description  | CAP TANT SMD LOW ESR  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 500mOhm @ 100kHz  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T494B476M004AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 4 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 500mOhm @ 100kHz  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric)  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.083" (2.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Ratings  | -  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $3.41756 | $6,835.12 | 

