
T491X476M025AT | |
---|---|
DigiKey Part Number | 399-9755-2-ND - Tape & Reel (TR) 399-9755-1-ND - Cut Tape (CT) 399-9755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X476M025AT |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X476M025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.58000 | $22.58 |
10 | $15.62600 | $156.26 |
50 | $12.85840 | $642.92 |
100 | $12.00200 | $1,200.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.55458 | $5,277.29 |
1,000 | $10.10643 | $10,106.43 |
1,500 | $9.88189 | $14,822.84 |
2,500 | $9.63298 | $24,082.45 |
3,500 | $9.48748 | $33,206.18 |
5,000 | $9.34745 | $46,737.25 |
6,000 | $9.28107 | $55,686.42 |