T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X336M035AT

DigiKey Part Number
399-9753-2-ND - Tape & Reel (TR)
399-9753-1-ND - Cut Tape (CT)
399-9753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X336M035AT
Description
CAP TANT 33UF 20% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X336M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,124
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.07000$20.07
10$13.75500$137.55
50$11.25380$562.69
100$10.48040$1,048.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.17212$4,586.06
1,000$8.76704$8,767.04
1,500$8.56409$12,846.14
2,500$8.33920$20,848.00
3,500$8.20766$28,726.81
5,000$8.08111$40,405.55
6,000$8.02115$48,126.90
Manufacturers Standard Package