T491D686K010AT4153 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $10.62700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.87648
Datasheet

Parametric Equivalent


KEMET
In Stock: 670
Unit Price: $11.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.61558
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.28178
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.28178
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.28178
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.29146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.05463
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.85654
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.72470
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.29146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $27.62016
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.78993
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D686K010AT4153

DigiKey Part Number
T491D686K010AT4153-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D686K010AT4153
Description
CAP TANT 68UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D686K010AT4153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.28178$1,640.89
Manufacturers Standard Package