
T491D686K010AH | |
---|---|
DigiKey Part Number | 399-T491D686K010AHTR-ND - Tape & Reel (TR) 399-T491D686K010AHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491D686K010AH |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686K010AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $7.40600 | $74.06 |
50 | $5.86920 | $293.46 |
100 | $5.39630 | $539.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.59586 | $2,297.93 |
1,000 | $4.34830 | $4,348.30 |
1,500 | $4.22429 | $6,336.43 |
2,500 | $4.08688 | $10,217.20 |
3,500 | $4.00652 | $14,022.82 |
5,000 | $3.92924 | $19,646.20 |
6,000 | $3.89263 | $23,355.78 |
12,000 | $3.76928 | $45,231.36 |
12,500 | $3.76273 | $47,034.12 |