
T491D476M016AT | |
|---|---|
DigiKey Part Number | 399-8392-2-ND - Tape & Reel (TR) 399-8392-1-ND - Cut Tape (CT) 399-8392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476M016AT |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.27300 | $62.73 |
| 50 | $4.92140 | $246.07 |
| 100 | $4.50370 | $450.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.79882 | $1,899.41 |
| 1,000 | $3.58079 | $3,580.79 |
| 1,500 | $3.47161 | $5,207.41 |
| 2,500 | $3.35059 | $8,376.48 |
| 3,500 | $3.27989 | $11,479.61 |
| 5,000 | $3.21183 | $16,059.15 |

