T491D476K025ZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 8,014
Unit Price: $13.81000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $7.73627
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $14.17746
Datasheet
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K025ZT

DigiKey Part Number
T491D476K025ZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D476K025ZT
Description
CAP TANT 47UF 10% 25V 2917
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes