T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K020ATAUTO

DigiKey Part Number
399-T491D476K020ATAUTOTR-ND - Tape & Reel (TR)
399-T491D476K020ATAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T491D476K020ATAUTO
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476K020ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.33000$11.33
10$7.42300$74.23
50$5.88400$294.20
100$5.41020$541.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.60834$2,304.17
1,000$4.36029$4,360.29
1,500$4.23611$6,354.16
2,500$4.09840$10,246.00
3,500$4.01792$14,062.72
5,000$3.94049$19,702.45
6,000$3.90378$23,422.68
12,000$3.78020$45,362.40
12,500$3.77364$47,170.50
Manufacturers Standard Package