T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D336K025AT

DigiKey Part Number
399-8382-2-ND - Tape & Reel (TR)
399-8382-1-ND - Cut Tape (CT)
399-8382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D336K025AT
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D336K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,411
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.59000$11.59
10$7.62000$76.20
50$6.05200$302.60
100$5.56900$556.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.75054$2,375.27
1,000$4.49754$4,497.54
1,500$4.37073$6,556.10
2,500$4.23025$10,575.62
3,500$4.14811$14,518.39
5,000$4.06908$20,345.40
6,000$4.03163$24,189.78
12,000$3.90554$46,866.48
12,500$3.89885$48,735.62
Manufacturers Standard Package