
T491D336K010AT | |
|---|---|
DigiKey Part Number | 399-3786-2-ND - Tape & Reel (TR) 399-3786-1-ND - Cut Tape (CT) 399-3786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336K010AT |
Description | CAP TANT 33UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 10 | $5.66200 | $56.62 |
| 50 | $4.43160 | $221.58 |
| 100 | $4.05070 | $405.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.40764 | $1,703.82 |
| 1,000 | $3.20874 | $3,208.74 |
| 1,500 | $3.10921 | $4,663.81 |
| 2,500 | $2.99884 | $7,497.10 |
| 3,500 | $2.93431 | $10,270.08 |
| 5,000 | $2.87225 | $14,361.25 |
| 6,000 | $2.84283 | $17,056.98 |
| 12,000 | $2.74381 | $32,925.72 |
| 12,500 | $2.73854 | $34,231.75 |

