
T491D335M050AT | |
---|---|
DigiKey Part Number | 399-3785-2-ND - Tape & Reel (TR) 399-3785-1-ND - Cut Tape (CT) 399-3785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D335M050AT |
Description | CAP TANT 3.3UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D335M050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.78000 | $14.78 |
10 | $9.87000 | $98.70 |
50 | $7.94160 | $397.08 |
100 | $7.34470 | $734.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.33708 | $3,168.54 |
1,000 | $6.02523 | $6,025.23 |
1,500 | $5.86901 | $8,803.52 |
2,500 | $5.69581 | $14,239.52 |
3,500 | $5.59460 | $19,581.10 |
5,000 | $5.49717 | $27,485.85 |
6,000 | $5.45102 | $32,706.12 |
12,000 | $5.29552 | $63,546.24 |
12,500 | $5.28727 | $66,090.88 |