T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D227M016AT

DigiKey Part Number
399-T491D227M016ATTR-ND - Tape & Reel (TR)
399-T491D227M016ATCT-ND - Cut Tape (CT)
399-T491D227M016ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D227M016AT
Description
CAP TANT 220UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D227M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.06000$15.06
10$10.12500$101.25
50$8.15620$407.81
100$7.54790$754.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.51860$3,259.30
1,000$6.20001$6,200.01
1,500$6.04048$9,060.72
2,500$5.86365$14,659.12
3,500$5.76026$20,160.91
5,000$5.66078$28,303.90
6,000$5.61363$33,681.78
12,000$5.45489$65,458.68
12,500$5.44646$68,080.75
Manufacturers Standard Package