T491D226M025AT4053 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.44806
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.34132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.57262
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.71590
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.34132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.70710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.70710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.70710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.70710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.77098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.70710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.16087
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.34132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.27464
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226M025AT4053

DigiKey Part Number
T491D226M025AT4053-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D226M025AT4053
Description
CAP TANT 22UF 20% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226M025AT4053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.27464$2,137.32
Manufacturers Standard Package