T491D226M025AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.44806
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.57262
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.71590
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.34132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.27464
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.70710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.70710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.70710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.70710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.77098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.70710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.16087
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.34132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.27464
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226M025AT2478

DigiKey Part Number
T491D226M025AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D226M025AT2478
Description
CAP TANT 22UF 20% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226M025AT2478 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.34132$2,170.66
Manufacturers Standard Package