
T491D226K025AT | |
---|---|
DigiKey Part Number | 399-3782-2-ND - Tape & Reel (TR) 399-3782-1-ND - Cut Tape (CT) 399-3782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K025AT |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $6.10100 | $61.01 |
50 | $4.79020 | $239.51 |
100 | $4.38550 | $438.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.70184 | $1,850.92 |
1,000 | $3.49017 | $3,490.17 |
1,500 | $3.38425 | $5,076.38 |
2,500 | $3.26676 | $8,166.90 |
3,500 | $3.19811 | $11,193.38 |
5,000 | $3.13209 | $15,660.45 |
6,000 | $3.10080 | $18,604.80 |
12,000 | $2.99539 | $35,944.68 |
12,500 | $2.98980 | $37,372.50 |