
T491D226K025AH | |
|---|---|
DigiKey Part Number | 399-11194-2-ND - Tape & Reel (TR) 399-11194-1-ND - Cut Tape (CT) 399-11194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K025AH |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K025AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.35900 | $73.59 |
| 50 | $5.83160 | $291.58 |
| 100 | $5.36180 | $536.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.56648 | $2,283.24 |
| 1,000 | $4.32050 | $4,320.50 |
| 1,500 | $4.19727 | $6,295.90 |
| 2,500 | $4.06075 | $10,151.88 |
| 3,500 | $3.98091 | $13,933.19 |
| 5,000 | $3.90412 | $19,520.60 |
| 6,000 | $3.86774 | $23,206.44 |
| 12,000 | $3.74518 | $44,942.16 |
| 12,500 | $3.73868 | $46,733.50 |

