
T491D226K020AT | |
|---|---|
DigiKey Part Number | 399-3781-2-ND - Tape & Reel (TR) 399-3781-1-ND - Cut Tape (CT) 399-3781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K020AT |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $5.71900 | $57.19 |
| 50 | $4.47420 | $223.71 |
| 100 | $4.08990 | $408.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.44224 | $1,721.12 |
| 1,000 | $3.24186 | $3,241.86 |
| 1,500 | $3.14151 | $4,712.26 |
| 2,500 | $3.03036 | $7,575.90 |
| 3,500 | $2.96538 | $10,378.83 |
| 5,000 | $2.90284 | $14,514.20 |
| 6,000 | $2.87322 | $17,239.32 |
| 12,000 | $2.77345 | $33,281.40 |
| 12,500 | $2.76816 | $34,602.00 |

