
T491D157M006AT | |
|---|---|
DigiKey Part Number | 399-10186-2-ND - Tape & Reel (TR) 399-10186-1-ND - Cut Tape (CT) 399-10186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D157M006AT |
Description | CAP TANT 150UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D157M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| 10 | $6.23300 | $62.33 |
| 50 | $4.89840 | $244.92 |
| 100 | $4.48720 | $448.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.79240 | $1,896.20 |
| 1,000 | $3.57742 | $3,577.42 |
| 1,500 | $3.46970 | $5,204.55 |
| 2,500 | $3.35044 | $8,376.10 |
| 3,500 | $3.28067 | $11,482.35 |
| 5,000 | $3.21355 | $16,067.75 |
| 6,000 | $3.18176 | $19,090.56 |
| 12,000 | $3.07469 | $36,896.28 |
| 12,500 | $3.06899 | $38,362.38 |

