T491D156K035AG48527280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.65358
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.17596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.52699
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.65358
Datasheet

Parametric Equivalent


KEMET
In Stock: 323
Unit Price: $13.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.10832
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.84154
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.21536
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.21536
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.56078
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.60552
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.21536
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.09693
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.60552
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D156K035AG48527280

DigiKey Part Number
T491D156K035AG48527280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D156K035AG48527280
Description
CAP TANT 15UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.99193$19,979.83
Manufacturers Standard Package