
T491D156K035AH | |
---|---|
DigiKey Part Number | 399-T491D156K035AHTR-ND - Tape & Reel (TR) 399-T491D156K035AHCT-ND - Cut Tape (CT) 399-T491D156K035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D156K035AH |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D156K035AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
10 | $8.69500 | $86.95 |
50 | $6.94820 | $347.41 |
100 | $6.41030 | $641.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.49940 | $2,749.70 |
1,000 | $5.21768 | $5,217.68 |
1,500 | $5.07659 | $7,614.89 |
2,500 | $4.92013 | $12,300.33 |
3,500 | $4.82870 | $16,900.45 |
5,000 | $4.74074 | $23,703.70 |
6,000 | $4.69903 | $28,194.18 |
12,000 | $4.55860 | $54,703.20 |
12,500 | $4.55116 | $56,889.50 |