T491C476M004AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.90908
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.48909
Datasheet
47 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C476M004AT

DigiKey Part Number
T491C476M004AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C476M004AT
Description
CAP TANT 47UF 20% 4V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C476M004AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$2.18821$1,641.16
Manufacturers Standard Package