T491C476K010AT4380 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.90700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.87486
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: $9.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.25144
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.25144
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.25144
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.25144
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.67322
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.67322
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.67322
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.67322
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.25144
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.82107
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.25144
Datasheet
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C476K010AT4380

DigiKey Part Number
T491C476K010AT4380-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C476K010AT4380
Description
CAP TANT 47UF 10% 10V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C476K010AT4380 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.73595$2,735.95