
T491C476K010AT2478 | |
|---|---|
DigiKey Part Number | 399-T491C476K010AT2478TR-ND - Tape & Reel (TR) 399-T491C476K010AT2478CT-ND - Cut Tape (CT) 399-T491C476K010AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476K010AT2478 |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476K010AT2478 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.03500 | $60.35 |
| 50 | $4.72580 | $236.29 |
| 100 | $4.32120 | $432.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.63834 | $1,819.17 |
| 1,000 | $3.42705 | $3,427.05 |
| 1,500 | $3.32132 | $4,981.98 |
| 2,500 | $3.20405 | $8,010.12 |
| 3,500 | $3.13551 | $10,974.28 |
| 5,000 | $3.06960 | $15,348.00 |

