
T491C475M035AT | |
|---|---|
DigiKey Part Number | 399-8355-2-ND - Tape & Reel (TR) 399-8355-1-ND - Cut Tape (CT) 399-8355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C475M035AT |
Description | CAP TANT 4.7UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C475M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $4.57700 | $45.77 |
| 50 | $3.54080 | $177.04 |
| 100 | $3.22180 | $322.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.68218 | $1,341.09 |
| 1,000 | $2.51535 | $2,515.35 |
| 1,500 | $2.43183 | $3,647.75 |
| 2,500 | $2.33924 | $5,848.10 |
| 3,500 | $2.28513 | $7,997.95 |
| 5,000 | $2.23308 | $11,165.40 |
| 6,000 | $2.20841 | $13,250.46 |
| 12,000 | $2.12533 | $25,503.96 |
| 12,500 | $2.12092 | $26,511.50 |

