4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C475K025AH

DigiKey Part Number
399-T491C475K025AHTR-ND - Tape & Reel (TR)
399-T491C475K025AHCT-ND - Cut Tape (CT)
399-T491C475K025AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C475K025AH
Description
CAP TANT 4.7UF 10% 25V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C475K025AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.16000$8.16
10$5.22100$52.21
50$4.06780$203.39
100$3.71210$371.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.11050$1,555.25
1,000$2.92450$2,924.50
1,500$2.83133$4,246.99
2,500$2.72807$6,820.18
3,500$2.66774$9,337.09
5,000$2.60969$13,048.45
6,000$2.58218$15,493.08
12,000$2.48954$29,874.48
12,500$2.48463$31,057.88
Manufacturers Standard Package