
T491C474K050AT | |
|---|---|
DigiKey Part Number | 399-3752-2-ND - Tape & Reel (TR) 399-3752-1-ND - Cut Tape (CT) 399-3752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C474K050AT |
Description | CAP TANT 0.47UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C474K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |
| 10 | $8.89300 | $88.93 |
| 50 | $7.11920 | $355.96 |
| 100 | $6.57090 | $657.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.64454 | $2,822.27 |
| 1,000 | $5.35793 | $5,357.93 |
| 1,500 | $5.21443 | $7,821.65 |
| 2,500 | $5.05530 | $12,638.25 |
| 3,500 | $4.96233 | $17,368.15 |
| 5,000 | $4.87286 | $24,364.30 |
| 6,000 | $4.83043 | $28,982.58 |
| 12,000 | $4.68763 | $56,251.56 |
| 12,500 | $4.68006 | $58,500.75 |

